Part Details for TAJE108M006RNJ by Kyocera AVX Components
Overview of TAJE108M006RNJ by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE108M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7724
|
Newark | Capacitor, Tantalum, 1000Uf, 6.3V, 2917, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:908Ma Rohs Compliant: Yes |Kyocera Avx TAJE108M006RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3300 | Buy Now |
DISTI #
478-6133-1-ND
|
DigiKey | CAP TANT 1000UF 20% 6.3V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
743 In Stock |
|
$1.8480 / $4.4900 | Buy Now |
DISTI #
TAJE108M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE108M006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.5548 / $2.9246 | Buy Now |
DISTI #
581-TAJE108M006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2917 ESR= 200 mOhm RoHS: Compliant | 322 |
|
$2.1600 / $4.2300 | Buy Now |
DISTI #
73978006
|
RS | Conventional MnO2,1000 uF,6.3 V | AVX TAJE108M006RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3600 | RFQ |
|
Future Electronics | TAJ Series 1000 uF 6.3 V ±20% Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$1.6600 / $1.7200 | Buy Now |
DISTI #
TAJE108M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2917 ESR= 200 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.7400 / $1.8500 | Buy Now |
DISTI #
TAJE108M006RNJ
|
TME | Capacitor: tantalum, 1mF, 6.3VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$1.7800 | RFQ |
DISTI #
TAJE108M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE108M006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TAJE108M006RNJ
|
Avnet Asia | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE108M006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAJE108M006RNJ
TAJE108M006RNJ CAD Models
TAJE108M006RNJ Part Data Attributes:
|
TAJE108M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE108M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE108M006RNJ
This table gives cross-reference parts and alternative options found for TAJE108M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE108M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE108M006RNJ vs B45197A1108M506 |
B45197A1108M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE108M006RNJ vs B45197A1108M509 |
TCMOJ108ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE108M006RNJ vs TCMOJ108ETLSR100 |
B45198R1108M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE108M006RNJ vs B45198R1108M509 |
B45196H1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE108M006RNJ vs B45196H1108M506 |
B45198H1108M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE108M006RNJ vs B45198H1108M509 |
B45198R1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE108M006RNJ vs B45198R1108M506 |