Part Details for TAJE108K004RNJ by Kyocera AVX Components
Overview of TAJE108K004RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE108K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5849
|
Newark | Tantalum Capacitor, 1000Uf, 4V, 0.4 Ohm, 0.1, 2717, Capacitance:1000Μf, Voltage(Dc):4V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE108K004RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8000 | Buy Now |
DISTI #
54J3644
|
Newark | Capacitor Tant, 1000Uf, 4V, 0.4 Ohm, 0.1, 2917, Capacitance:1000Μf, Voltage(Dc):4V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:642Ma Rohs Compliant: Yes |Kyocera Avx TAJE108K004RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.3800 | Buy Now |
DISTI #
478-2348-1-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$1.1598 / $3.0300 | Buy Now |
DISTI #
TAJE108K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE108K004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3163 / $1.5068 | Buy Now |
DISTI #
581-TAJE108K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% RoHS: Compliant | 0 |
|
$1.7300 / $3.0300 | Order Now |
|
Future Electronics | TAJ Series 1000 uF ±10 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.1800 / $1.2400 | Buy Now |
|
Bristol Electronics | 462 |
|
RFQ | ||
DISTI #
TAJE108K004RNJ
|
TTI | Tantalum Capacitors - Solid SMD 4V 1000uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2000 / $1.2800 | Buy Now |
DISTI #
TAJE108K004R
|
TME | Capacitor: tantalum, 1000uF, 4VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 424 |
|
$0.8800 / $2.1800 | Buy Now |
DISTI #
TAJE108K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE108K004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE108K004RNJ
TAJE108K004RNJ CAD Models
TAJE108K004RNJ Part Data Attributes:
|
TAJE108K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE108K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 257 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE108K004RNJ
This table gives cross-reference parts and alternative options found for TAJE108K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE108K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE108K004CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CBSD0700 |
TBJE108K004CBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CBSB0845 |
TRME108K004H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TRME108K004H0018 |
TBJE108K004CSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CSLB0923 |
TBJE108K004CSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CSSZ0H45 |
TBJE108K004CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CRSD0823 |
TBJE108K004CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CSLC0924 |
TBJE108K004CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CSSZ0924 |
TBJE108K004CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TAJE108K004RNJ vs TBJE108K004CWLB0800 |
TBME108K004LSLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE108K004RNJ vs TBME108K004LSLC9945 |