Part Details for TAJE108K004R by Kyocera AVX Components
Overview of TAJE108K004R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE108K004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJE108K004R
|
TME | Capacitor: tantalum, 1000uF, 4VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 424 |
|
$0.8800 / $2.1800 | Buy Now |
DISTI #
TAJE108K004R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE108K004R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for TAJE108K004R
TAJE108K004R CAD Models
TAJE108K004R Part Data Attributes:
|
TAJE108K004R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE108K004R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0004 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE108K004R
This table gives cross-reference parts and alternative options found for TAJE108K004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE108K004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE108K004CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CBSD0700 |
TBJE108K004CBSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CBSB0845 |
TRME108K004H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TRME108K004H0018 |
TBJE108K004CSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CSLB0923 |
TBJE108K004CSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CSSZ0H45 |
TBJE108K004CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CRSD0823 |
TBJE108K004CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CSLC0924 |
TBJE108K004CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CSSZ0924 |
TBJE108K004CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TAJE108K004R vs TBJE108K004CWLB0800 |
TBME108K004LSLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE108K004R vs TBME108K004LSLC9945 |