Part Details for TAJE107M020RNJ by Kyocera AVX Components
Overview of TAJE107M020RNJ by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107M020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6593
|
Newark | Tantalum Capacitor, 100Uf, 20V, 0.4 Ohm, 0.2, 2717, Full Reel, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE107M020RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7630 / $0.8490 | Buy Now |
DISTI #
60R6029
|
Newark | Tantalum Capacitor, 100Uf, 20V, 0.4 Ohm, 0.2, 2717, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE107M020RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
82AC0213
|
Newark | Cap 100Uf 20Vdc 20% 7.3 X 4.3 X 4.1Mm Smd 7343-43 1% Rohs Compliant: Yes |Kyocera Avx TAJE107M020RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.8050 | Buy Now |
DISTI #
478-3947-1-ND
|
DigiKey | CAP TANT 100UF 20% 20V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10037 In Stock |
|
$0.7077 / $1.8900 | Buy Now |
DISTI #
TAJE107M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE107M020RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.6069 / $0.6948 | Buy Now |
DISTI #
581-TAJE107M020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=400mOhms 20% RoHS: Compliant | 1573 |
|
$0.6800 / $1.8500 | Buy Now |
DISTI #
73978012
|
RS | Conventional MnO2,100 uF,20 V | AVX TAJE107M020RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
Future Electronics | TAJ Series 100 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.6050 / $0.6550 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 146 |
|
$0.4922 / $1.3125 | Buy Now |
Part Details for TAJE107M020RNJ
TAJE107M020RNJ CAD Models
TAJE107M020RNJ Part Data Attributes:
|
TAJE107M020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107M020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 257 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE107M020RNJ
This table gives cross-reference parts and alternative options found for TAJE107M020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107M020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR100/20HM100LF | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TAJE107M020RNJ vs LSR100/20HM100LF |
B45197A4107M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE107M020RNJ vs B45197A4107M506 |
TCMID107ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE107M020RNJ vs TCMID107ET |
B45020E1076M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107M020RNJ vs B45020E1076M107 |
B45396R4107M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107M020RNJ vs B45396R4107M509 |
TPME107M020Y0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107M020RNJ vs TPME107M020Y0035 |
LSR100/20HM150LF | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TAJE107M020RNJ vs LSR100/20HM150LF |
B45196H4107M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107M020RNJ vs B45196H4107M506 |
TPSE107M020H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE107M020RNJ vs TPSE107M020H200 |
B45020E1079M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107M020RNJ vs B45020E1079M107 |