Part Details for TAJE107K020SNJ by Kyocera AVX Components
Overview of TAJE107K020SNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107K020SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0172
|
Newark | Capacitor Tant, 100Uf, 20V, 2917 10%, Full Reel, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:642Marohs Compliant: Yes |Kyocera Avx TAJE107K020SNJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7990 / $1.0100 | Buy Now |
DISTI #
73R9117
|
Newark | Tantalum Capacitor, 100Uf, 20V, 2917 10%, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:642Ma Rohs Compliant: Yes |Kyocera Avx TAJE107K020SNJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
478-TAJE107K020SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7198 | Buy Now |
DISTI #
TAJE107K020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE107K020SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7949 / $0.8653 | Buy Now |
DISTI #
581-TAJE107K020SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=400mOhms 10% RoHS: Compliant | 977 |
|
$0.6800 / $1.8600 | Buy Now |
DISTI #
73978016
|
RS | Conventional MnO2,100 uF,20 V | AVX TAJE107K020SNJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1600 | RFQ |
|
Future Electronics | Tantalum Capacitor, 100 uF, 20 V, 10%, -55 C, 125 C, 2917 7343-43 Metric t/p RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$0.6850 / $0.7150 | Buy Now |
DISTI #
TAJE107K020SNJ
|
TME | Capacitor: tantalum, 100uF, 20VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$0.6050 | RFQ |
DISTI #
TAJE107K020SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 20 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE107K020SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.7067 / $0.7571 | Buy Now |
Part Details for TAJE107K020SNJ
TAJE107K020SNJ CAD Models
TAJE107K020SNJ Part Data Attributes:
|
TAJE107K020SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107K020SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 257 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE107K020SNJ
This table gives cross-reference parts and alternative options found for TAJE107K020SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107K020SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME107K020P0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K020SNJ vs TPME107K020P0045 |
B45198R4107K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107K020SNJ vs B45198R4107K509 |
B45197A4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107K020SNJ vs B45197A4107K506 |
B45198R4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE107K020SNJ vs B45198R4107K506 |
B45396R4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE107K020SNJ vs B45396R4107K506 |
B45196H4107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107K020SNJ vs B45196H4107K506 |
B45396R4107K599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE107K020SNJ vs B45396R4107K599 |
TCKID107ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE107K020SNJ vs TCKID107ET |
TPSE107K020R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE107K020SNJ vs TPSE107K020R200 |
TAJE107K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE107K020SNJ vs TAJE107K020Y |