-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6690
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 10%, 16 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE107K016RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.8270 / $1.6400 | Buy Now |
DISTI #
54J3634
|
Newark | Tantalum Capacitor, 100Uf, 16V, 0.9 Ohm, 0.1, 2717, Full Reel, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJE107K016RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.8670 | Buy Now |
DISTI #
478-3945-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
997 In Stock |
|
$0.5526 / $1.9100 | Buy Now |
DISTI #
TAJE107K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343 Metric] - Tape and Reel (Alt: TAJE107K016RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 400 |
|
$0.5976 / $0.6354 | Buy Now |
DISTI #
581-TAJE107K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=9 00mOhms 10% RoHS: Compliant | 270 |
|
$0.6000 / $1.9300 | Buy Now |
DISTI #
V36:1790_16255038
|
Arrow Electronics | Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2439 | Americas - 2400 |
|
$0.6490 | Buy Now |
DISTI #
E02:0323_00029250
|
Arrow Electronics | Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2420 | Europe - 1600 |
|
$0.5199 / $0.5660 | Buy Now |
DISTI #
V72:2272_16255038
|
Arrow Electronics | Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 Container: Cut Strips | Americas - 270 |
|
$0.5582 / $0.8279 | Buy Now |
DISTI #
70002370
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 7343H, ESR 0.9 Ohms | AVX TAJE107K016RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
DISTI #
70001934
|
RS | Capacitor, Tantalum, 100 uF, 16 V @ +85 C, 20 VDC @ +85 C, +/-10%, E, 6% (Max.) | AVX TAJE107K016RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJE107K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJE107K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE107K016LXDB0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K016RNJ vs TBWE107K016LXDB0000 |
TBJE107K016JALZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K016RNJ vs TBJE107K016JALZ0024 |
TBJE107K016JGSC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K016RNJ vs TBJE107K016JGSC0923 |
TBJE107K016JWSC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016RNJ vs TBJE107K016JWSC0824 |
TBJE107K016RRSB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016RNJ vs TBJE107K016RRSB0745 |
TBJE107K016LBSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016RNJ vs TBJE107K016LBSB0024 |
TBJE107K016RBLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016RNJ vs TBJE107K016RBLC9H45 |
TBWE107K016LWLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016RNJ vs TBWE107K016LWLB0845 |
TBWE107K016LGDB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K016RNJ vs TBWE107K016LGDB0023 |
TBWE107K016LALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107K016RNJ vs TBWE107K016LALZ0700 |