Part Details for TAJE107K016R by Kyocera AVX Components
Overview of TAJE107K016R by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 505 |
|
$0.3360 / $1.0500 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 5511 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 175 |
|
$0.3938 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 5594 |
|
$0.4095 / $1.1700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 824 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 404 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 140 |
|
$0.4200 / $1.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 280 |
|
$0.7800 / $1.9500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 228 |
|
$0.7800 / $1.9500 | Buy Now |
Part Details for TAJE107K016R
TAJE107K016R CAD Models
TAJE107K016R Part Data Attributes:
|
TAJE107K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE107K016R
This table gives cross-reference parts and alternative options found for TAJE107K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE107K016LWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LWSZ0745 |
TBWE107K016LWLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LWLZ0023 |
TBWE107K016LBLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LBLB0800 |
TBJE107K016CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBJE107K016CBLD0945 |
TBWE107K016CWLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016CWLB9945 |
TBJE107K016CBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBJE107K016CBSD0000 |
TBWE107K016LSSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LSSB0800 |
TBWE107K016LSLZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LSLZ0H23 |
TBWE107K016LSLC0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LSLC0000 |
TBWE107K016LBSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE107K016R vs TBWE107K016LBSB0823 |