Part Details for TAJE107K010RNJ by KYOCERA AVX Components
Overview of TAJE107K010RNJ by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85577899
|
Verical | Cap Tant Solid 100uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 400 Date Code: 2245 | Americas - 5600 |
|
$0.7350 | Buy Now |
DISTI #
62279130
|
Verical | Cap Tant Solid 100uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2147 | Americas - 82 |
|
$1.0076 | Buy Now |