Part Details for TAJE106M050RNJ by Kyocera AVX Components
Overview of TAJE106M050RNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE106M050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8771
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 20%, 50 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE106M050RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2614 |
|
$2.0600 / $3.4400 | Buy Now |
DISTI #
60R6025
|
Newark | Tantalum Capacitor, 10Uf, 50V, 1 Ohm, 0.2, 2717, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:E, Product Length:7.3Mm, Case Size:2917 Rohs Compliant: Yes |Kyocera Avx TAJE106M050RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
65M4897
|
Newark | Tantalum Capacitor, 10Uf, 50V, 1 Ohm, 0.2, 2717, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE106M050RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.5600 | Buy Now |
DISTI #
478-3944-1-ND
|
DigiKey | CAP TANT 10UF 20% 50V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6627 In Stock |
|
$0.9589 / $2.5600 | Buy Now |
DISTI #
TAJE106M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE106M050RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 9600 |
|
$0.9114 | Buy Now |
DISTI #
581-TAJE106M050R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 20% 2917 ESR= 1 Ohm RoHS: Compliant | 1498 |
|
$1.2900 / $2.5600 | Buy Now |
DISTI #
73978020
|
RS | Conventional MnO2,10 uF,50 V | AVX TAJE106M050RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Future Electronics | TAJ Series 10 uF ±20% 50 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 3200Reel |
|
$0.8100 / $0.8800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 10 uF, SURFACE MOUNT, 2917 | 4 |
|
$1.4490 / $1.5750 | Buy Now |
DISTI #
TAJE106M050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50V 10uF 20% 2917 ESR= 1 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 11200 In Stock |
|
$0.8300 / $0.9200 | Buy Now |
Part Details for TAJE106M050RNJ
TAJE106M050RNJ CAD Models
TAJE106M050RNJ Part Data Attributes:
|
TAJE106M050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE106M050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 182 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE106M050RNJ
This table gives cross-reference parts and alternative options found for TAJE106M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE106M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M050CSLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050CSLZ0745 |
TBWE106M050CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050CWSZ0745 |
TBWE106M050LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050LBSZ0724 |
TBWE106M050CSSB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050CSSB0000 |
TBWE106M050CSLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050CSLB0H23 |
TBWE106M050LSLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050LSLC0023 |
TBWE106M050CBSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050CBSB0023 |
TBWE106M050LSSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050LSSB0823 |
TBWE106M050LSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050LSLC0745 |
TBWE106M050LSLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050RNJ vs TBWE106M050LSLZ0023 |