Part Details for TAJE106M050R by Kyocera AVX Components
Overview of TAJE106M050R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE106M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
DISTI #
TAJE106M050R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE106M050R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJE106M050R
TAJE106M050R CAD Models
TAJE106M050R Part Data Attributes:
|
TAJE106M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE106M050R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.001 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE106M050R
This table gives cross-reference parts and alternative options found for TAJE106M050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE106M050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106M050CSLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050CSLZ0745 |
TBWE106M050CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050CWSZ0745 |
TBWE106M050LBSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050LBSZ0724 |
TBWE106M050CSSB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050CSSB0000 |
TBWE106M050CSLB0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050CSLB0H23 |
TBWE106M050LSLC0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050LSLC0023 |
TBWE106M050CBSB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050CBSB0023 |
TBWE106M050LSSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050LSSB0823 |
TBWE106M050LSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050LSLC0745 |
TBWE106M050LSLZ0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106M050R vs TBWE106M050LSLZ0023 |