Part Details for TAJE106K050SNJ by Kyocera AVX Components
Overview of TAJE106K050SNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE106K050SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3627
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE106K050SNJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7970 / $1.0100 | Buy Now |
DISTI #
478-TAJE106K050SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4038 | Buy Now |
DISTI #
TAJE106K050SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE106K050SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5876 / $1.7283 | Buy Now |
DISTI #
581-TAJE106K050SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 10% RoHS: Compliant | 0 |
|
$1.4400 / $1.4900 | Order Now |
DISTI #
73978022
|
RS | Conventional MnO2,10 uF,50 V | AVX TAJE106K050SNJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.0600 | Buy Now |
DISTI #
TAJE106K050SNJ
|
TME | Capacitor: tantalum, 10uF, 50VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.0100 | RFQ |
DISTI #
TAJE106K050SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE106K050SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE106K050SNJ
TAJE106K050SNJ CAD Models
TAJE106K050SNJ Part Data Attributes:
|
TAJE106K050SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE106K050SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 182 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE106K050SNJ
This table gives cross-reference parts and alternative options found for TAJE106K050SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE106K050SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESE106K050EU0C0 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K050SNJ vs TESE106K050EU0C0 |
B45396R7106K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE106K050SNJ vs B45396R7106K506 |
TESE106K050EU0C1 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K050SNJ vs TESE106K050EU0C1 |
TBME106K050LSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050SNJ vs TBME106K050LSSB0800 |
B45196L7106K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE106K050SNJ vs B45196L7106K509 |
TRJE106K050R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE106K050SNJ vs TRJE106K050R |
TBME106K050LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050SNJ vs TBME106K050LBSB0824 |
LSR10/50HK400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Suntsu Electronics Inc | TAJE106K050SNJ vs LSR10/50HK400 |
TBME106K050LSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050SNJ vs TBME106K050LSSB0723 |
TBME106K050LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050SNJ vs TBME106K050LWSB0700 |