Part Details for TAJE106K050R by Kyocera AVX Components
Overview of TAJE106K050R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE106K050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3529 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 516 |
|
$1.3920 / $3.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 230 |
|
$2.1460 / $3.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 292 |
|
$3.0682 / $5.5785 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 50V, 10±% | 2148 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
TAJE106K050R
|
TME | Capacitor: tantalum, 10uF, 50VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 323 |
|
$0.9500 / $1.9900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 132 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 231 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for TAJE106K050R
TAJE106K050R CAD Models
TAJE106K050R Part Data Attributes:
|
TAJE106K050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE106K050R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.001 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE106K050R
This table gives cross-reference parts and alternative options found for TAJE106K050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE106K050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESE106K050EU0C0 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K050R vs TESE106K050EU0C0 |
B45396R7106K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE106K050R vs B45396R7106K506 |
TESE106K050EU0C1 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K050R vs TESE106K050EU0C1 |
TBME106K050LSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050R vs TBME106K050LSSB0800 |
B45196L7106K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE106K050R vs B45196L7106K509 |
TRJE106K050R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE106K050R vs TRJE106K050R |
TBME106K050LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050R vs TBME106K050LBSB0824 |
LSR10/50HK400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Suntsu Electronics Inc | TAJE106K050R vs LSR10/50HK400 |
TBME106K050LSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050R vs TBME106K050LSSB0723 |
TBME106K050LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K050R vs TBME106K050LWSB0700 |