Part Details for TAJE106K035RNJ by Kyocera AVX Components
Overview of TAJE106K035RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE106K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3081
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 35 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE106K035RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$2.1100 / $3.5400 | Buy Now |
DISTI #
478-TAJE106K035RNJCT-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70 In Stock |
|
$1.4314 / $3.4100 | Buy Now |
DISTI #
TAJE106K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE106K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6568 / $1.8966 | Buy Now |
DISTI #
581-TAJE106K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 10% RoHS: Compliant | 540 |
|
$1.4300 / $3.4100 | Buy Now |
DISTI #
73978023
|
RS | Conventional MnO2,10 uF,35 V | AVX TAJE106K035RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8900 / $3.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.4200 | Buy Now |
DISTI #
TAJE106K035R
|
TME | Capacitor: tantalum, 10uF, 35VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 1679 |
|
$0.9200 / $2.3300 | Buy Now |
DISTI #
TAJE106K035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE106K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE106K035RNJ
TAJE106K035RNJ CAD Models
TAJE106K035RNJ Part Data Attributes:
|
TAJE106K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE106K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE106K035RNJ
This table gives cross-reference parts and alternative options found for TAJE106K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE106K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106K035LBLC9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035LBLC9045 |
TBWE106K035CBLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035CBLZ0800 |
TBWE106K035LBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035LBLB0724 |
TBJE106K035CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBJE106K035CSSD0924 |
TBWE106K035CRSB0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035CRSB0023 |
TBWE106K035CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035CBLB0724 |
TBWE106K035LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035LBSB0900 |
TBWE106K035CRSB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035CRSB0723 |
TBWE106K035LSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035LSLB0900 |
TBWE106K035LBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106K035RNJ vs TBWE106K035LBLC0845 |