Part Details for TAJE106K035R by Kyocera AVX Components
Overview of TAJE106K035R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE106K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJE106K035R
|
TME | Capacitor: tantalum, 10uF, 35VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 1 | 1679 |
|
$0.9200 / $2.3300 | Buy Now |
DISTI #
TAJE106K035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 35 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE106K035R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJE106K035R
TAJE106K035R CAD Models
TAJE106K035R Part Data Attributes:
|
TAJE106K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE106K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE106K035R
This table gives cross-reference parts and alternative options found for TAJE106K035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE106K035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE106K035LBLC9045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035LBLC9045 |
TBWE106K035CBLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035CBLZ0800 |
TBWE106K035LBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035LBLB0724 |
TBJE106K035CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBJE106K035CSSD0924 |
TBWE106K035CRSB0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K035R vs TBWE106K035CRSB0023 |
TBWE106K035CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035CBLB0724 |
TBWE106K035LBSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035LBSB0900 |
TBWE106K035CRSB0723 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE106K035R vs TBWE106K035CRSB0723 |
TBWE106K035LSLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035LSLB0900 |
TBWE106K035LBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE106K035R vs TBWE106K035LBLC0845 |