Part Details for TAJD477M004RNJ by Kyocera AVX Components
Overview of TAJD477M004RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD477M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6580
|
Newark | Tantalum Chips/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TAJD477M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7850 / $1.0600 | Buy Now |
DISTI #
TAJD477M004RNJ-ND
|
DigiKey | CAP TANT 470UF 20% 4V 2917 Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8186 | Buy Now |
DISTI #
TAJD477M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477M004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 17000 Factory Stock |
|
$0.7251 / $0.7757 | Buy Now |
DISTI #
581-TAJD477M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4v 470uF 20%Tol RoHS: Compliant | 0 |
|
$0.8210 / $2.1100 | Order Now |
DISTI #
73978043
|
RS | Conventional MnO2,470 uF,4 V | AVX TAJD477M004RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.1300 | RFQ |
|
Future Electronics | TAJ Series 470 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8050 / $0.8700 | Buy Now |
|
Quest Components | 152 |
|
$0.8250 / $2.2000 | Buy Now | |
DISTI #
TAJD477M004RNJ
|
TME | Capacitor: tantalum, 470uF, 4VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4780 | RFQ |
DISTI #
TAJD477M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD477M004RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJD477M004RNJ
TAJD477M004RNJ CAD Models
TAJD477M004RNJ Part Data Attributes
|
TAJD477M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD477M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD477M004RNJ
This table gives cross-reference parts and alternative options found for TAJD477M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD477M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBMD477M004LSLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LSLZ0745 |
TBMD477M004LADC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LADC0H45 |
TBMD477M004LADB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LADB0923 |
TBMD477M004LALC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LALC0045 |
TBMD477M004LBDC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LBDC0745 |
TBMD477M004LRDB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LRDB0900 |
TBJD477M004CRSZ0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBJD477M004CRSZ0945 |
TBMD477M004LSDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LSDZ0000 |
TBJD477M004LSSB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBJD477M004LSSB0945 |
TBMD477M004LKLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | TAJD477M004RNJ vs TBMD477M004LKLB0745 |