Part Details for TAJD476M025HNJ by Kyocera AVX Components
Overview of TAJD476M025HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD476M025HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9717
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJD476M025HNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
478-TAJD476M025HNJTR-ND
|
DigiKey | CAP TANT 47UF 20% 25V 2917 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4060 | Buy Now |
DISTI #
TAJD476M025HNJ
|
Avnet Americas | Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125?C T/R - Tape and Reel (Alt: TAJD476M025HNJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4841 | Buy Now |
DISTI #
581-TAJD476M025H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 47uF 20% RoHS: Not Compliant | 0 |
|
$1.4000 / $1.7300 | Order Now |
DISTI #
73982686
|
RS | Conventional MnO2,47 uF,25 V | AVX TAJD476M025HNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ |
Part Details for TAJD476M025HNJ
TAJD476M025HNJ CAD Models
TAJD476M025HNJ Part Data Attributes
|
TAJD476M025HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD476M025HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD476M025HNJ
This table gives cross-reference parts and alternative options found for TAJD476M025HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD476M025HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJD476M025RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TRJD476M025RRJ |
TPSD476M025H0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TPSD476M025H0150 |
TPSD476M025R0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TPSD476M025R0125 |
TBJD476M025CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TBJD476M025CBSC0000 |
TBJD476M025LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TBJD476M025LRSB0800 |
TBJD476M025LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TBJD476M025LBSB0000 |
TBJD476M025CBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TBJD476M025CBSB0000 |
TPMD476M025R0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TPMD476M025R0055 |
TBJD476M025LBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD476M025HNJ vs TBJD476M025LBSC0000 |
TAJD476M025TNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | TAJD476M025HNJ vs TAJD476M025TNJV |