Part Details for TAJD337M006RNJ by Kyocera AVX Components
Overview of TAJD337M006RNJ by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD337M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9098
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, 2917 20%, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:612Ma Rohs Compliant: Yes |Kyocera Avx TAJD337M006RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8800 | Buy Now |
DISTI #
54J3546
|
Newark | Capacitor Tant, 330Uf, 6.3V, 2917 20%, Full Reel, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD337M006RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5240 / $0.7090 | Buy Now |
DISTI #
478-11066-1-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2187 In Stock |
|
$0.5056 / $1.5100 | Buy Now |
DISTI #
TAJD337M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD337M006RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4664 | Buy Now |
DISTI #
581-TAJD337M006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 20% 2917 ESR= 900 mOhm RoHS: Compliant | 436 |
|
$0.5060 / $1.5000 | Buy Now |
DISTI #
73978062
|
RS | Conventional MnO2,330 uF,6.3 V | AVX TAJD337M006RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | TAJ Series 330 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 500Reel |
|
$0.4400 / $0.4750 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 6.3V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 230 |
|
$1.1200 / $2.2400 | Buy Now |
DISTI #
TAJD337M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 330uF 20% 2917 ESR= 900 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.4540 / $0.4960 | Buy Now |
DISTI #
TAJD337M006RNJ
|
TME | Capacitor: tantalum, 330uF, 6.3VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.3770 | RFQ |
Part Details for TAJD337M006RNJ
TAJD337M006RNJ CAD Models
TAJD337M006RNJ Part Data Attributes
|
TAJD337M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD337M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD337M006RNJ
This table gives cross-reference parts and alternative options found for TAJD337M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD337M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJD337M006Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD337M006RNJ vs TAJD337M006Y |
TPSD337M006S100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD337M006RNJ vs TPSD337M006S100 |
TCMOJ337DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJD337M006RNJ vs TCMOJ337DTLSR100 |
TCMOJ337DTLSR070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJD337M006RNJ vs TCMOJ337DTLSR070 |
TCMOJ337DTLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJD337M006RNJ vs TCMOJ337DTLSR045 |
TAJY337M006YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD337M006RNJ vs TAJY337M006YNJ |
TPSD337M006H70 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD337M006RNJ vs TPSD337M006H70 |
TPSD337M006H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD337M006RNJ vs TPSD337M006H45 |
TPSD337M006H50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD337M006RNJ vs TPSD337M006H50 |
TPSD337M006K45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917 | Kyocera AVX Components | TAJD337M006RNJ vs TPSD337M006K45 |