Part Details for TAJD226K025RNJ by Kyocera AVX Components
Overview of TAJD226K025RNJ by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD226K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9725
|
Newark | Cap, 22Μf, 25V, 10%, 2917, Reel, Capacitance:22Μf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAJD226K025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.6400 / $0.7580 | Buy Now |
DISTI #
18J9864
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 22 F, 10%, 25 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD226K025RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 965 |
|
$1.0100 / $1.7900 | Buy Now |
DISTI #
60R5990
|
Newark | Tantalum Capacitor, 22Uf, 25V, 0.9 Ohm, 0.1, 2917, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJD226K025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
54J3483
|
Newark | Tantalum Capacitor, 22Uf, 25V, 0.9 Ohm, 0.1, 2917, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.9Ohm, Series Name:Taj Rohs Compliant: Yes |Kyocera Avx TAJD226K025RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8570 | Buy Now |
DISTI #
478-1729-1-ND
|
DigiKey | CAP TANT 22UF 10% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6120 In Stock |
|
$0.2965 / $0.9900 | Buy Now |
DISTI #
TAJD226K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD226K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2827 / $0.3236 | Buy Now |
DISTI #
TAJD226K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD226K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2827 / $0.3236 | Buy Now |
DISTI #
581-TAJD226K025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% 2917 ESR= 900 mOhm RoHS: Compliant | 0 |
|
$0.5420 / $0.9900 | Order Now |
DISTI #
70001960
|
RS | Capacitor, Tantalum, 22 uF, 25 VDC, 32 V @ 85C, +/- 10%, D, Surface Mount | AVX TAJD226K025RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.8800 | RFQ |
DISTI #
70001899
|
RS | Capacitor, Tantalum, Cap 22 uF, Tol 10%, Vol-Rtg 25 VDC, SMT, 7343, ESR 0.9 Ohms, TR | AVX TAJD226K025RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4730 / $0.5560 | RFQ |
Part Details for TAJD226K025RNJ
TAJD226K025RNJ CAD Models
TAJD226K025RNJ Part Data Attributes:
|
TAJD226K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD226K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD226K025RNJ
This table gives cross-reference parts and alternative options found for TAJD226K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD226K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226K025CSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025CSSD0824 |
TBJD226K025CSLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025CSLD0723 |
TBJD226K025CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025CRLD0845 |
TBJD226K025CRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025CRSD0800 |
TBJD226K025LSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025LSSD0024 |
TBJD226K025LSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025LSLD0700 |
TBJD226K025LBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025LBLD0723 |
TBJD226K025CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025CBSD0900 |
TBJD226K025LBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025LBLD0700 |
TBJD226K025LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD226K025RNJ vs TBJD226K025LSLD0024 |