Part Details for TAJD225M050HNJ by Kyocera AVX Components
Overview of TAJD225M050HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD225M050HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5247
|
Newark | Tantalum Chips/Tape/Reel Rohs Compliant: No |Kyocera Avx TAJD225M050HNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7400 | Buy Now |
DISTI #
TAJD225M050HNJ-ND
|
DigiKey | CAP TANT 2.2UF 20% 50V 2917 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6077 | Buy Now |
DISTI #
TAJD225M050HNJ
|
Avnet Americas | Cap Tant Solid 2.2uF 50V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 2.5 Ohm 125?C T/R - Tape and Reel (Alt: TAJD225M050HNJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1918 / $1.2862 | Buy Now |
DISTI #
581-TAJD225M050HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 2.2uF 20% RoHS: Not Compliant | 0 |
|
$1.3500 / $1.5300 | Order Now |
DISTI #
73982790
|
RS | Conventional MnO2,2.2 uF,50 V | AVX TAJD225M050HNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ |
Part Details for TAJD225M050HNJ
TAJD225M050HNJ CAD Models
TAJD225M050HNJ Part Data Attributes
|
TAJD225M050HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD225M050HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 98 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD225M050HNJ
This table gives cross-reference parts and alternative options found for TAJD225M050HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD225M050HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225M050JCSB0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050JCSB0823 |
TBJD225M050JKSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050JKSZ0823 |
TBJD225M050JRSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050JRSB0H24 |
TBJD225M050JSSB0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050JSSB0724 |
TBJD225M050LDDC0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050LDDC0824 |
TBJD225M050LEDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050LEDB0H24 |
TBJD225M050LELB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050LELB0024 |
TBJD225M050LELZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050LELZ0923 |
TBJD225M050LLLB0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050LLLB0924 |
TBJD225M050LLSC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2917, | Kyocera AVX Components | TAJD225M050HNJ vs TBJD225M050LLSC0023 |