Part Details for TAJD157M010SNJ by Kyocera AVX Components
Overview of TAJD157M010SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD157M010SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3466
|
Newark | Capacitor Tant, 150Uf, 10V, 2917 20%, Capacitance:150Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:0.9Ohm Rohs Compliant: Yes |Kyocera Avx TAJD157M010SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4940 | Buy Now |
DISTI #
73R9072
|
Newark | Capacitor Tant, 150Uf, 10V, 2917 20%, Capacitance:150Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.9Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJD157M010SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7460 | Buy Now |
DISTI #
TAJD157M010SNJ-ND
|
DigiKey | CAP TANT 150UF 20% 10V 2917 Min Qty: 7500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4054 | Buy Now |
DISTI #
TAJD157M010SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD157M010SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4281 / $0.4621 | Buy Now |
DISTI #
581-TAJD157M010SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 20% RoHS: Compliant | 0 |
|
$0.4790 / $0.5260 | Order Now |
DISTI #
73978103
|
RS | Conventional MnO2,150 uF,10 V | AVX TAJD157M010SNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.4900 | Buy Now |
DISTI #
TAJD157M010SNJ
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.3400 | RFQ |
DISTI #
TAJD157M010SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD157M010SNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJD157M010SNJ
TAJD157M010SNJ CAD Models
TAJD157M010SNJ Part Data Attributes
|
TAJD157M010SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD157M010SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD157M010SNJ
This table gives cross-reference parts and alternative options found for TAJD157M010SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD157M010SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157M010RDLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010RDLC9H45 |
TBJD157M010CCDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010CCDC0824 |
TBJD157M010JBLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010JBLB0924 |
TBJD157M010JBSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010JBSC0023 |
TBJD157M010LFDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010LFDZ0H23 |
TBJD157M010LFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010LFLC0745 |
TBJD157M010JCLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010JCLZ0024 |
TBJD157M010JKSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010JKSB0H23 |
TBJD157M010LFLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010LFLZ0023 |
TBJD157M010JSSC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD157M010SNJ vs TBJD157M010JSSC0000 |