Part Details for TAJD107K020SNJV by KYOCERA AVX Components
Overview of TAJD107K020SNJV by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD107K020SNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82090540
|
Verical | Cap Tant Solid 100uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.5 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2227 | Americas - 120000 |
|
$0.5050 | Buy Now |