Part Details for TAJD106K035RY by Kyocera AVX Components
Overview of TAJD106K035RY by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD106K035RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5239
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJD106K035RY Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
DISTI #
478-11589-1-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4740 In Stock |
|
$0.9734 / $2.4000 | Buy Now |
DISTI #
TAJD106K035RY
|
Avnet Americas | Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 125°C T/R (Alt: TAJD106K035RY) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0920 / $1.2040 | Buy Now |
DISTI #
581-TAJD106K035RY
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ESR= 1 Ohm RoHS: Compliant | 0 |
|
$0.9730 / $2.4200 | Order Now |
DISTI #
V72:2272_07662864
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2684 |
|
$0.9128 / $2.3496 | Buy Now |
DISTI #
73982853
|
RS | CECC MnO2,10 uF,35 V | AVX TAJD106K035RY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
DISTI #
TAJD106K035RY
|
Avnet Americas | Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 125°C T/R (Alt: TAJD106K035RY) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.0920 / $1.2040 | Buy Now |
DISTI #
TAJD106K035RY
|
TME | Capacitor: tantalum, 10uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 5000 | 0 |
|
$2.0700 | RFQ |
Part Details for TAJD106K035RY
TAJD106K035RY CAD Models
TAJD106K035RY Part Data Attributes:
|
TAJD106K035RY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD106K035RY
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD106K035RY
This table gives cross-reference parts and alternative options found for TAJD106K035RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD106K035RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD106K035S0300V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD106K035RY vs TPSD106K035S0300V |
TPSD106K035R0300V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD106K035RY vs TPSD106K035R0300V |