Datasheets
TAJD106K035RNJV by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917

Part Details for TAJD106K035RNJV by Kyocera AVX Components

Overview of TAJD106K035RNJV by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TAJD106K035RNJV

Part # Distributor Description Stock Price Buy
DISTI # 478-TAJD106K035RNJVCT-ND
DigiKey CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9194
In Stock
  • 1 $0.8400
  • 10 $0.5870
  • 50 $0.4946
  • 100 $0.4028
  • 500 $0.3356
  • 1,000 $0.2826
  • 2,500 $0.2650
  • 5,000 $0.2473
  • 12,500 $0.2349
  • 25,000 $0.2296
$0.2296 / $0.8400 Buy Now
DISTI # TAJD106K035RNJV
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD106K035RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $0.6699
  • 1,000 $0.6545
  • 2,000 $0.6391
  • 3,000 $0.6237
  • 4,000 $0.6083
  • 5,000 $0.5929
  • 50,000 $0.5852
$0.5852 / $0.6699 Buy Now
DISTI # 581-TAJD106K035RNJV
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 10uF 10% 2917 ESR = 1 Ohm RoHS: Compliant 249
  • 1 $1.2700
  • 10 $0.9590
  • 100 $0.7170
  • 500 $0.5720
  • 1,000 $0.5050
  • 2,500 $0.4710
  • 5,000 $0.4540
  • 10,000 $0.4290
$0.4290 / $1.2700 Buy Now
DISTI # 73982854
RS Conventional MnO2,10 uF,35 V | AVX TAJD106K035RNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 500 $0.6500
  • 5,000 $0.6200
  • 25,000 $0.5800
  • 50,000 $0.5500
$0.5500 / $0.6500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.5000
$0.5000 Buy Now
DISTI # TAJD106K035RNJV
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD106K035RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $0.6699
  • 1,000 $0.6545
  • 2,000 $0.6391
  • 3,000 $0.6237
  • 4,000 $0.6083
  • 5,000 $0.5929
  • 50,000 $0.5852
$0.5852 / $0.6699 Buy Now
DISTI # TAJD106K035RNJV
Avnet Asia Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TAJD106K035RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days 0
RFQ

Part Details for TAJD106K035RNJV

TAJD106K035RNJV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAJD106K035RNJV Part Data Attributes:

TAJD106K035RNJV Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAJD106K035RNJV Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 13 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.9 mm
JESD-609 Code e3
Leakage Current 0.0035 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 155 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TAJD106K035RNJV

This table gives cross-reference parts and alternative options found for TAJD106K035RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD106K035RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJD106K035CRLD0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035CRLD0900
TBJD106K035CBLD0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035CBLD0045
TBJD106K035LSLD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035LSLD0845
TBJD106K035LSLD0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035LSLD0745
TBJD106K035CRLD0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035CRLD0923
TBJD106K035CRLZ9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035CRLZ9000
TBJD106K035LSLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035LSLD0824
TBJD106K035CSSD0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035CSSD0823
TBJD106K035CBLD0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035CBLD0000
TBJD106K035LSLD0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TAJD106K035RNJV vs TBJD106K035LSLD0800

TAJD106K035RNJV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJD106K035RNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJD106K035RNJV by Kyocera AVX Components

  • Please alert me when TAJD106K035RNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAJD106K035RNJV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJD106K035RNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAJD106K035RNJV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJD106K035RNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJD106K035RNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: