Part Details for TAJD106K035RNJ (ALTERNATE: TAJD106K035R) by Kyocera AVX Components
Overview of TAJD106K035RNJ (ALTERNATE: TAJD106K035R) by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD106K035RNJ (ALTERNATE: TAJD106K035R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001979
|
RS | Capacitor, Tantalum, 10 uF, 35 VDC, 46 V @ 85C, +/- 10%, D, Surface Mount | AVX TAJD106K035RNJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 115 |
|
$0.5430 / $0.7760 | Buy Now |