Part Details for TAJD106K035R by Kyocera AVX Components
Overview of TAJD106K035R by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD106K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 145 |
|
$0.2531 / $0.6750 | Buy Now |
|
Bristol Electronics | 3543 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 1043 |
|
$0.2100 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 810 |
|
$0.2100 / $0.5250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 80 |
|
$0.5217 / $0.8695 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 116 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 204 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 2063 |
|
$0.9600 / $2.5600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 35V, 10±% | 1524 |
|
$0.2100 / $0.5250 | Buy Now |
DISTI #
TAJD106K035R
|
TME | Capacitor: tantalum, 10uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 5 | 9861 |
|
$0.2665 / $0.6808 | Buy Now |
Part Details for TAJD106K035R
TAJD106K035R CAD Models
TAJD106K035R Part Data Attributes:
|
TAJD106K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD106K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.001 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |