Part Details for TAJC685K035RNJV by Kyocera AVX Components
Overview of TAJC685K035RNJV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC685K035RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJC685K035RNJVTR-ND
|
DigiKey | CAP TANT 6.8UF 10% 35V 2312 Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3245 | Buy Now |
DISTI #
TAJC685K035RNJV
|
Avnet Americas | Capacitor Tantalum 6.8uF 10% 35V 6032-28 T/R - Tape and Reel (Alt: TAJC685K035RNJV) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4437 | Buy Now |
DISTI #
581-TAJC685K035RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 6.8uF 10% 2312 E SR = 1.8 Ohm RoHS: Compliant | 0 |
|
$0.3240 / $1.0200 | Order Now |
DISTI #
73980420
|
RS | Conventional MnO2,6.8 uF,35 V | AVX TAJC685K035RNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
Part Details for TAJC685K035RNJV
TAJC685K035RNJV CAD Models
TAJC685K035RNJV Part Data Attributes
|
TAJC685K035RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC685K035RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC685K035RNJV
This table gives cross-reference parts and alternative options found for TAJC685K035RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC685K035RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T685K35TRCF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJC685K035RNJV vs NTC-T685K35TRCF |
TBJC685K035CBDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TAJC685K035RNJV vs TBJC685K035CBDC0H24 |
TBJC685K035CRDC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TAJC685K035RNJV vs TBJC685K035CRDC0824 |