-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3265
|
Newark | Cap, 47Uf, 16V, Tant, Case C, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:469Ma, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TAJC476K016SNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1150 |
|
$0.1090 | Buy Now |
DISTI #
66AH7268
|
Newark | Cap, 47Uf, 16V, Tant, Case C Rohs Compliant: Yes |Kyocera Avx TAJC476K016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
478-11464-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5192 In Stock |
|
$0.2044 / $0.9000 | Buy Now |
DISTI #
50AH3265
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 50AH3265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 1150 Partner Stock |
|
$0.3370 / $0.7590 | Buy Now |
DISTI #
TAJC476K016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC476K016SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2706 | Buy Now |
DISTI #
581-TAJC476K016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm RoHS: Compliant | 4703 |
|
$0.2010 / $0.7300 | Buy Now |
DISTI #
73980427
|
RS | Conventional MnO2,47 uF,16 V | AVX TAJC476K016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.5800 | RFQ |
|
Future Electronics | 47 µF 16 V 2312 (6032 Metric) 500mOhm @ 100kHz Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1950 | Buy Now |
|
Future Electronics | 47 µF 16 V 2312 (6032 Metric) 500mOhm @ 100kHz Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
TAJC476K016SNJ
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1960 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC476K016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476K016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TAJC476K016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476K016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC476K016JSSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016JSSZ0945 |
TBJC476K016RSSB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016RSSB0824 |
TBJC476K016CBSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016CBSZ0H00 |
TBJC476K016JBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016JBLZ0H00 |
TBJC476K016CWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016CWSC0945 |
TBJC476K016RWSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016RWSB0H24 |
TBJC476K016CWLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016CWLC0924 |
TBJC476K016CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016CSLZ0723 |
TBJC476K016LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016LBSB0023 |
TBJC476K016LSLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K016SNJ vs TBJC476K016LSLB0H23 |