Part Details for TAJC476K006UNJ by Kyocera AVX Components
Overview of TAJC476K006UNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476K006UNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC476K006UNJ
|
TME | Capacitor: tantalum, 47uF, 6.3VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 3000 | 0 |
|
$0.1480 | RFQ |
Part Details for TAJC476K006UNJ
TAJC476K006UNJ CAD Models
TAJC476K006UNJ Part Data Attributes
|
TAJC476K006UNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476K006UNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC476K006UNJ
This table gives cross-reference parts and alternative options found for TAJC476K006UNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476K006UNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJC476K006B0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC476K006UNJ vs TRJC476K006B0250 |
TBJC476K006JLLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006JLLB0924 |
TBJC476K006JLSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006JLSC0024 |
TBJC476K006RKSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006RKSB0923 |
TBJC476K006RLLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006RLLC0023 |
TBJC476K006JLSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006JLSB0045 |
TBJC476K006RLSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006RLSC0745 |
TBJC476K006RLSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006RLSZ0023 |
TBJC476K006RKSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412, | Kyocera AVX Components | TAJC476K006UNJ vs TBJC476K006RKSC0H45 |
TMJC476K006HLQXC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC476K006UNJ vs TMJC476K006HLQXC |