Part Details for TAJC475K025R by Kyocera AVX Components
Overview of TAJC475K025R by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC475K025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22352 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 7600 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 4769 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 1737 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 1668 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 335 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 232 |
|
$0.1800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 132 |
|
$0.2025 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 104 |
|
$0.4440 / $0.7400 | Buy Now |
DISTI #
TAJC475K025R
|
TME | Capacitor: tantalum, 4.7uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 1 | 2267 |
|
$0.1480 / $0.6000 | Buy Now |
Part Details for TAJC475K025R
TAJC475K025R CAD Models
TAJC475K025R Part Data Attributes
|
TAJC475K025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC475K025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC475K025R
This table gives cross-reference parts and alternative options found for TAJC475K025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC475K025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC475K025UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TAJC475K025R vs TAJC475K025UNJ |
TAJC475K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC475K025R vs TAJC475K025SNJ |
TAJC475K025KFJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC475K025R vs TAJC475K025KFJ |
TAJC475K025HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC475K025R vs TAJC475K025HNJ |
TAJC475K025RFJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC475K025R vs TAJC475K025RFJ |
TAJC475K025SY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC475K025R vs TAJC475K025SY |
TPSC475K025U0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TAJC475K025R vs TPSC475K025U0700 |
TPSC475K025T0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | TAJC475K025R vs TPSC475K025T0700 |
TAJC475K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC475K025R vs TAJC475K025ANJ |
TAJC475K025RY | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC475K025R vs TAJC475K025RY |