Part Details for TAJC336M010RNJ by Kyocera AVX Components
Overview of TAJC336M010RNJ by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC336M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3296
|
Newark | Tantalum Capacitor, 33Uf, 10V, 2312 20%, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:262Ma Rohs Compliant: Yes |Kyocera Avx TAJC336M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1810 | Buy Now |
DISTI #
73R9034
|
Newark | Tantalum Capacitor, 33Uf, 10V, 2312 20%, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:262Ma Rohs Compliant: Yes |Kyocera Avx TAJC336M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2630 | Buy Now |
DISTI #
478-TAJC336M010RNJCT-ND
|
DigiKey | CAP TANT 33UF 20% 10V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$0.2355 / $0.5700 | Buy Now |
DISTI #
TAJC336M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC336M010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1727 / $0.1977 | Buy Now |
DISTI #
581-TAJC336M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% RoHS: Compliant | 542 |
|
$0.1750 / $0.5100 | Buy Now |
DISTI #
V72:2272_10764558
|
Arrow Electronics | Cap Tant Solid 33uF 10V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2119 Container: Cut Strips | Americas - 111 |
|
$0.2334 | Buy Now |
DISTI #
73978186
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJC336M010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 / $0.3770 | RFQ |
|
Future Electronics | TAJ Series 33 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1960 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 33uf, 10V, 20±% | 30219 |
|
$0.1253 / $0.3579 | Buy Now |
Part Details for TAJC336M010RNJ
TAJC336M010RNJ CAD Models
TAJC336M010RNJ Part Data Attributes:
|
TAJC336M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC336M010RNJ
This table gives cross-reference parts and alternative options found for TAJC336M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC336M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC336M010K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010K500 |
TPSC336M010S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010S500 |
TPSC336M010H150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010H150 |
TAJC336M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC336M010RNJ vs TAJC336M010YNJ |
TPSC336M010K375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010K375 |
TPSC336M010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010S150 |
TPSC336M010H375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010H375 |
TPSC336M010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010H500 |
TPSC336M010S375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336M010RNJ vs TPSC336M010S375 |