There are no models available for this part yet.
Overview of TAJC336K020TNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJC336K020TNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TAJC336K020TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2618 | Buy Now | |
DISTI #
TAJC336K020TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC336K020TNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3924 | Buy Now | |
DISTI #
581-TAJC336K020TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 10% 2312 ES R = 1.5 Ohm RoHS: Compliant | 0 |
|
$0.3910 / $1.2400 | Order Now | |
DISTI #
73982916
|
RS | Conventional MnO2,33 uF,20 V | AVX TAJC336K020TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2610 / $0.3070 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.2190 | Buy Now | ||
DISTI #
TAJC336K020TNJ
|
TME | Capacitor: tantalum, 33uF, 20VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2550 | RFQ |
CAD Models for TAJC336K020TNJ by Kyocera AVX Components
Part Data Attributes for TAJC336K020TNJ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1500 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0066 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
108 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJC336K020TNJ
This table gives cross-reference parts and alternative options found for TAJC336K020TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC336K020TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K020LRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020LRSB0923 |
TBJC336K020JWSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020JWSZ0924 |
TBJC336K020LRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020LRSC0H45 |
TBJC336K020CSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020CSSB0000 |
TBJC336K020LSLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020LSLC0023 |
TBJC336K020LSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020LSSC0745 |
TBJC336K020RRLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020RRLZ0045 |
TBJC336K020JWLC0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020JWLC0924 |
TBJC336K020CBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020CBSB0023 |
TBJC336K020LWSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K020TNJ vs TBJC336K020LWSC0924 |