Part Details for TAJC336K006HNJ by Kyocera AVX Components
Overview of TAJC336K006HNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC336K006HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJC336K006HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5757 | Buy Now |
DISTI #
TAJC336K006HNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC336K006HNJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5471 | Buy Now |
DISTI #
581-TAJC336K006HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 33uF 10% 2312 CAS E C RoHS: Not Compliant | 0 |
|
$0.4230 / $1.2500 | Order Now |
DISTI #
73980434
|
RS | Conventional MnO2,33 uF,6.3 V | AVX TAJC336K006HNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
Part Details for TAJC336K006HNJ
TAJC336K006HNJ CAD Models
TAJC336K006HNJ Part Data Attributes
|
TAJC336K006HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336K006HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC336K006HNJ
This table gives cross-reference parts and alternative options found for TAJC336K006HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC336K006HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC336K006RLLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RLLZ0945 |
TBJC336K006RXSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RXSB0000 |
TBJC336K006RXLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RXLZ0845 |
TBJC336K006RXLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RXLZ0823 |
TBJC336K006RLSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RLSC0045 |
TBJC336K006RLLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RLLZ0724 |
TBJC336K006RKSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RKSC0723 |
TBJC336K006RKLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RKLB0000 |
TBJC336K006RKSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RKSB0900 |
TBJC336K006RLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 2412, | Kyocera AVX Components | TAJC336K006HNJ vs TBJC336K006RLSZ0000 |