Part Details for TAJC335K050RNJV by KYOCERA AVX Components
Overview of TAJC335K050RNJV by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC335K050RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84393012
|
Verical | Cap Tant Solid 3.3uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2238 | Americas - 11000 |
|
$1.1500 | Buy Now |