Part Details for TAJC226K016RNJV by Kyocera AVX Components
Results Overview of TAJC226K016RNJV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC226K016RNJV Information
TAJC226K016RNJV by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJC226K016RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC226K016RNJV
|
Avnet Abacus | Tantalum Molded General 2312 16 VDC 22F 10 Sn TR 7in 180mm (Alt: TAJC226K016RNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJC226K016RNJV
TAJC226K016RNJV CAD Models
TAJC226K016RNJV Part Data Attributes
|
TAJC226K016RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226K016RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2412 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |
Alternate Parts for TAJC226K016RNJV
This table gives cross-reference parts and alternative options found for TAJC226K016RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226K016RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBWC226K016CCLZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBWC226K016CCLZ0045 |
TBJC226K016JGSZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBJC226K016JGSZ0723 |
TBJC226K016JDSC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBJC226K016JDSC0024 |
TBJC226K016CFDD0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBJC226K016CFDD0H23 |
TBWC226K016LKDB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBWC226K016LKDB0024 |
TBJC226K016CESD0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBJC226K016CESD0H45 |
TBWC226K016LDSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBWC226K016LDSC0700 |
TBJC226K016CESC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBJC226K016CESC0923 |
TBJC226K015LBSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TAJC226K016RNJV vs TBJC226K015LBSC0700 |
TBJC226K016CALB9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2412, | TAJC226K016RNJV vs TBJC226K016CALB9045 |