TAJC225K035RNJV
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412,

Overview of TAJC225K035RNJV by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJC225K035RNJV by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJC225K035RNJV by Kyocera AVX Components

TAJC225K035RNJV
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
2.6 mm
JESD-609 Code
e3
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
2412
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TAJC225K035RNJV
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412,
    VS

Alternate Parts for TAJC225K035RNJV

This table gives cross-reference parts and alternative options found for TAJC225K035RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC225K035RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBWC225K035CLLC0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035CLLC0024
TBWC225K035CLSZ0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035CLSZ0024
TBWC225K035CSSZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035CSSZ0924
TBWC225K035CLDC0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035CLDC0H24
TBWC225K035CKSB0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035CKSB0924
TBWC225K035CFLB0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035CFLB0823
TBWC225K035LESB0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035LESB0923
TBWC225K035LFSZ0023 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035LFSZ0023
TBWC225K035LGLC9900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035LGLC9900
TBWC225K035LWDC0H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, Kyocera AVX Components TAJC225K035RNJV vs TBWC225K035LWDC0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJC225K035RNJV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJC225K035RNJV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJC225K035RNJV would you like to use for your alert(s)?
  • Please alert me when TAJC225K035RNJV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJC225K035RNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJC225K035RNJV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJC225K035RNJV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJC225K035RNJV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJC225K035RNJV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: