-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC107M006RNJ by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3832
|
Newark | Cap, 100Μf, 6.3V, 20% Rohs Compliant: Yes |Kyocera Avx TAJC107M006RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 142 |
|
$0.2510 / $0.9880 | Buy Now |
DISTI #
54J3200
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, 2312 20%, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Capaci... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.2590 | Buy Now |
DISTI #
478-8895-1-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12637 In Stock |
|
$0.2419 / $0.8500 | Buy Now |
DISTI #
TAJC107M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Cust... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tape w/Leader |
5000 2000 Factory Stock |
|
$0.1450 / $0.1578 | Buy Now |
DISTI #
581-TAJC107M006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 ESR= 900mOhms 20% RoHS: Compliant | 6882 |
|
$0.2150 / $0.7600 | Buy Now |
DISTI #
V36:1790_07470423
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2328 | Americas - 20500 |
|
$0.2016 / $0.2760 | Buy Now |
DISTI #
V79:2366_30181957
|
Arrow Electronics | Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1711 | Americas - 2 |
|
$0.3171 / $0.7204 | Buy Now |
DISTI #
73978237
|
RS | Conventional MnO2,100 uF,6.3 V | AVX TAJC107M006RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3920 / $0.4610 | RFQ |
|
Future Electronics | TAJ Series 100 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
129000 Reel |
|
$0.1460 / $0.1560 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC107M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC107M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TAJC107M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC107M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJC107M006KNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | TAJC107M006RNJ vs TAJC107M006KNJ |
TPSC107M6A0150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | TAJC107M006RNJ vs TPSC107M6A0150 |
TPSC107M006H75 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312 | TAJC107M006RNJ vs TPSC107M006H75 |
TPSC107M006P0075 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | TAJC107M006RNJ vs TPSC107M006P0075 |
TAJC107M006UNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2412 | TAJC107M006RNJ vs TAJC107M006UNJ |
TRJC107M006KRJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | TAJC107M006RNJ vs TRJC107M006KRJ |
TAJC107M006Y | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJC107M006RNJ vs TAJC107M006Y |
TAJW107M006YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC107M006RNJ vs TAJW107M006YNJ |
TPSC107M006A150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, LEAD FREE | TAJC107M006RNJ vs TPSC107M006A150 |
TPSC107M6B0075 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP | TAJC107M006RNJ vs TPSC107M6B0075 |