Part Details for TAJC106M025R by Kyocera AVX Components
Overview of TAJC106M025R by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3755 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1823 |
|
$0.4515 / $1.2900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 722 |
|
$0.4060 / $1.0150 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 460 |
|
$0.4060 / $1.0150 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 400 |
|
$0.2835 / $0.9450 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 348 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 45 |
|
$0.6510 / $1.0850 | Buy Now |
|
ComSIT USA | STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ | |
DISTI #
TAJC106M025R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 20%, -55 �C, 125 �C, 2312 [6032-28 Metric] (Alt: TAJC106M025R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJC106M025R
TAJC106M025R CAD Models
TAJC106M025R Part Data Attributes
|
TAJC106M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106M025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0018 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJC106M025R
This table gives cross-reference parts and alternative options found for TAJC106M025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106M025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-121MDBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M025R vs 07016-121MDBC |
TBJC106M025JWLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106M025R vs TBJC106M025JWLZ0745 |
TBJC106M025CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M025R vs TBJC106M025CWLB0H45 |
TBJC106M025LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M025R vs TBJC106M025LWSB0845 |
TBJC106M025LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106M025R vs TBJC106M025LSSB0745 |
TBJC106M025LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M025R vs TBJC106M025LRSB0H45 |
TBJC106M025CRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106M025R vs TBJC106M025CRLZ0023 |
TPSC106M025B500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC106M025R vs TPSC106M025B500 |
TBJC106M025CRSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106M025R vs TBJC106M025CRSZ0745 |
TBJC106M025JWSC0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106M025R vs TBJC106M025JWSC0023 |