-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8734
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 20%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC106M016RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107 |
|
$0.1820 / $0.4990 | Buy Now |
DISTI #
05AC9549
|
Newark | Cap, 10Μf, 16V, 20%, Reel, Capacitance:10Μf, Voltage Rating:16V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Taj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJC106M016RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1390 | Buy Now |
DISTI #
478-1702-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14757 In Stock |
|
$0.0955 / $0.5000 | Buy Now |
DISTI #
TAJC106M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106M016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 15000500 Factory Stock |
|
$0.2109 / $0.2217 | Buy Now |
DISTI #
TAJC106M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106M016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 500 Factory Stock |
|
$0.2140 | Buy Now |
DISTI #
581-TAJC106M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 2312 ES R= 2 Ohm RoHS: Compliant | 46730 |
|
$0.0940 / $0.4100 | Buy Now |
DISTI #
E02:0323_01300566
|
Arrow Electronics | Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2420 | Europe - 13500 |
|
$0.0889 / $0.1373 | Buy Now |
DISTI #
70001059
|
RS | Capacitor, 10 uF, 16 VDC, 20 V, +/- 20%, C, 2 Ohms (Max.) @ 100 kHz, 6% (Max.) | AVX TAJC106M016RNJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.3780 | RFQ |
DISTI #
70001875
|
RS | Capacitor, Tantalum, Cap 10 uF, Tol 20%, Vol-Rtg 16 VDC, SMT, 6032, ESR 2 Ohms, TR | AVX TAJC106M016RNJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 / $0.2360 | RFQ |
|
Future Electronics | TAJ Series 10 uF ±20 % 16V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 41000Reel |
|
$0.0892 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJC106M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TAJC106M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106M016RRLB0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016RRLB0924 |
TBJC106M016RRSC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016RRSC0023 |
TBJC106M016LSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016LSSC0H24 |
TBJC106M016RSLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016RSLZ0024 |
TBJC106M016LBSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016LBSB0023 |
TBJC106M016LSSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016LSSB0000 |
TBJC106M016CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016CSLZ0723 |
TBJC106M016LRSZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016LRSZ0823 |
TBJC106M016CRLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016CRLZ0H23 |
TBJC106M016CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106M016RNJ vs TBJC106M016CBSC0824 |