Part Details for TAJC106K035RNJ by Kyocera AVX Components
Overview of TAJC106K035RNJ by Kyocera AVX Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9687
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 35 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC106K035RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 85000 |
|
$0.3750 / $0.4450 | Buy Now |
DISTI #
23H0347
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 35 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC106K035RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15556 |
|
$0.5930 / $1.0500 | Buy Now |
DISTI #
60R5927
|
Newark | Tantalum Capacitor, 10Uf, 35V, 1.6 Ohm, 0.1, 2312, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC106K035RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15689 |
|
$0.5930 / $1.0500 | Buy Now |
DISTI #
54J3180
|
Newark | Tantalum Capacitor, 10Uf, 35V, 1.6 Ohm, 0.1, 2312, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.6Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC106K035RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 | Buy Now |
DISTI #
478-1701-1-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19056 In Stock |
|
$0.2796 / $0.9400 | Buy Now |
DISTI #
TAJC106K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106K035RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 200004000 Factory Stock |
|
$0.1978 / $0.2264 | Buy Now |
DISTI #
TAJC106K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106K035RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1978 / $0.2264 | Buy Now |
DISTI #
60R5927
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5927) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 133 Partner Stock |
|
$0.5020 / $0.9780 | Buy Now |
DISTI #
581-TAJC106K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 10% 2312 ESR= 1.6 Ohm RoHS: Compliant | 17182 |
|
$0.3120 / $0.9400 | Buy Now |
DISTI #
70001874
|
RS | Capacitor, Tantalum, Cap 10 uF, Tol 10%,Vol-Rtg 35 VDC, SMT,6032,ESR 1.6 Ohms, TR | AVX TAJC106K035RNJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 464 |
|
$0.6200 / $0.8900 | Buy Now |
Part Details for TAJC106K035RNJ
TAJC106K035RNJ CAD Models
TAJC106K035RNJ Part Data Attributes:
|
TAJC106K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |