Part Details for TAJC106K016RNJ by Kyocera AVX Components
Overview of TAJC106K016RNJ by Kyocera AVX Components
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9684
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC106K016RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.1600 / $0.2140 | Buy Now |
DISTI #
18J9851
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC106K016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6198 |
|
$0.3020 / $0.5720 | Buy Now |
DISTI #
54J3169
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2 Ohm, 0.1, 2312, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC106K016RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1600 / $0.2140 | Buy Now |
DISTI #
60R5925
|
Newark | Tantalum Capacitor, 10Uf, 16V, 10%, Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:235Ma Rohs Compliant: Yes |Kyocera Avx TAJC106K016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 457 |
|
$0.3020 / $0.5720 | Buy Now |
DISTI #
478-1698-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70397 In Stock |
|
$0.1284 / $0.5700 | Buy Now |
DISTI #
TAJC106K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106K016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 49500 Factory Stock |
|
$0.0918 / $0.1051 | Buy Now |
DISTI #
TAJC106K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106K016RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 49500 Factory Stock |
|
$0.0918 / $0.1051 | Buy Now |
DISTI #
TAJC106K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106K016RNJ) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 37000 Factory Stock |
|
RFQ | |
DISTI #
54J3169
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Tape and Reel (Alt: 54J3169) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 3 Days Container: Reel | 2000 Partner Stock |
|
$0.1580 / $0.1890 | Buy Now |
DISTI #
60R5925
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5925) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 482 Partner Stock |
|
$0.2350 / $0.5820 | Buy Now |
Part Details for TAJC106K016RNJ
TAJC106K016RNJ CAD Models
TAJC106K016RNJ Part Data Attributes:
|
TAJC106K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC106K016RNJ
This table gives cross-reference parts and alternative options found for TAJC106K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW106K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC106K016RNJ vs TAJW106K016YNJ |
TPSC106K016K500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC106K016RNJ vs TPSC106K016K500 |
TPSC106K016S500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC106K016RNJ vs TPSC106K016S500 |