Part Details for TAJC105K050RNJ (ALTERNATE: TAJC105K050R) by Kyocera AVX Components
Overview of TAJC105K050RNJ (ALTERNATE: TAJC105K050R) by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC105K050RNJ (ALTERNATE: TAJC105K050R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001990
|
RS | Capacitor, 1 uF, 50 VDC, 65 V, +/- 10%, C, 5.5 Ohms (Max.) @ 100 kHz, 4% (Max.) | AVX TAJC105K050RNJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 562 |
|
$0.5160 / $0.7370 | Buy Now |