Part Details for TAJB684M050UNJ by Kyocera AVX Components
Overview of TAJB684M050UNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB684M050UNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJB684M050UNJ
|
TME | Capacitor: tantalum, 0.68uF, 50VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.2640 | RFQ |
Part Details for TAJB684M050UNJ
TAJB684M050UNJ CAD Models
TAJB684M050UNJ Part Data Attributes
|
TAJB684M050UNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB684M050UNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 41 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB684M050UNJ
This table gives cross-reference parts and alternative options found for TAJB684M050UNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB684M050UNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB684M050JLSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JLSB0800 |
TBJB684M050JCSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JCSZ0823 |
TBJB684M050RCLC0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050RCLC0045 |
TBJB684M050JCLC0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JCLC0823 |
TBJB684M050RLLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050RLLB0H45 |
TBJB684M050RKSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050RKSZ0845 |
TBJB684M050JASC0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JASC0024 |
TBJB684M050JKSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JKSB0724 |
TBJB684M050JKSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JKSZ0700 |
TBJB684M050JKLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | Kyocera AVX Components | TAJB684M050UNJ vs TBJB684M050JKLC0700 |