-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0989
|
Newark | Capacitor Tant, 3.3Uf, 20V, 3 Ohm, 0.2, 1210, Capacitance:3.3Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Kyocera Avx TAJB335M020RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
478-3885-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10904 In Stock |
|
$0.1114 / $0.5700 | Buy Now |
DISTI #
TAJB335M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB335M020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 | Buy Now |
DISTI #
581-TAJB335M020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 3.3uF 20% RoHS: Compliant | 2530 |
|
$0.1210 / $0.5800 | Buy Now |
DISTI #
73978316
|
RS | Conventional MnO2,3.3 uF,20 V | AVX TAJB335M020RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 / $0.2010 | RFQ |
|
Future Electronics | TAJ Series 3.3 uF ±20 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1428 / $0.4760 | Buy Now | |
DISTI #
TAJB335M020RNJ
|
TTI | Tantalum Capacitors - Solid SMD 20V 3.3uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
TAJB335M020RNJ
|
TME | Capacitor: tantalum, 3.3uF, 20VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB335M020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335M020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 67 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TAJB335M020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335M020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M020CKSDT023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M020RNJ vs TBJB335M020CKSDT023 |
T492B335M020BBTLVL | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335M020RNJ vs T492B335M020BBTLVL |
T492B335M020PC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335M020RNJ vs T492B335M020PC4252 |
TBJB335M020RXSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M020RNJ vs TBJB335M020RXSZ0724 |
TBJB335M020RXLC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M020RNJ vs TBJB335M020RXLC0900 |
TBJB335M020RGLC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M020RNJ vs TBJB335M020RGLC0923 |
TBJB335M020JGSB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M020RNJ vs TBJB335M020JGSB0945 |
TBJB335M020CCMC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335M020RNJ vs TBJB335M020CCMC0000 |
T492B335M020RH42517610 | Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335M020RNJ vs T492B335M020RH42517610 |
T493B335M020CT622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335M020RNJ vs T493B335M020CT622BWAFL |