-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8484
|
Newark | Cap, 22Uf, 16V, Tant, Case B, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:192Ma Rohs Compliant: Yes |Kyocera Avx TAJB226K016TNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1190 |
|
$0.0640 | Buy Now |
DISTI #
51AH5821
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB226K016TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
478-10746-1-ND
|
DigiKey | CAP TANT 22UF 10% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5294 In Stock |
|
$0.0809 / $0.4600 | Buy Now |
DISTI #
43X8484
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 43X8484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 1190 Partner Stock |
|
$0.1490 / $0.3740 | Buy Now |
DISTI #
TAJB226K016TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB226K016TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1537 | Buy Now |
DISTI #
581-TAJB226K016TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 10% 1210 ES R= 2.3 Ohm RoHS: Compliant | 3772 |
|
$0.0800 / $0.4300 | Buy Now |
DISTI #
73983106
|
RS | Conventional MnO2,22 uF,16 V | AVX TAJB226K016TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |
|
Future Electronics | Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0868 / $0.0973 | Buy Now |
DISTI #
TAJB226K016TNJ
|
TTI | Tantalum Capacitors - Solid SMD 16V 22uF 10% 1210 ES R= 2.3 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0830 / $0.1000 | Buy Now |
DISTI #
TAJB226K016TNJ
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 5 | 69 |
|
$0.1160 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB226K016TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K016TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 77 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TAJB226K016TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226K016TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB226K016RASB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB226K016RASB0045 |
T493B226K016CH64107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAJB226K016TNJ vs T493B226K016CH64107610 |
TBJB226K016JASB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB226K016JASB0823 |
TBJB226K016CBDZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB226K016CBDZ0H24 |
TBJB336K016CSLC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT | TAJB226K016TNJ vs TBJB336K016CSLC0723 |
TBJB336K016CKLZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB336K016CKLZ0900 |
TBJB336K016CBLZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB336K016CBLZ0024 |
TBJB336K016CASC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB336K016CASC0023 |
TBJB226K016CCDZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB226K016CCDZ0724 |
TBJB226K016CCLD9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 1411, | TAJB226K016TNJ vs TBJB226K016CCLD9000 |