Part Details for TAJB226K016R by Kyocera AVX Components
Overview of TAJB226K016R by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 7520 |
|
$0.0675 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1920 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 17072 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 159 |
|
$0.1125 / $0.1800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 2766 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 1229 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 584 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 1540 |
|
$0.0988 / $0.4940 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 1440 |
|
$0.1716 / $0.5720 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 16V, 10±% | 6016 |
|
$0.0900 / $0.6000 | Buy Now |
Part Details for TAJB226K016R
TAJB226K016R CAD Models
TAJB226K016R Part Data Attributes
|
TAJB226K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0023 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |