-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6672
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 25 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB225K025RNJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3469 |
|
$0.2930 / $0.6660 | Buy Now |
DISTI #
30H0348
|
Newark | Tantalum Capacitor, 2.2Uf, 25V, 4.5 Ohm, 0.1, 1210, Full Reel, Capacitance:2.2Μf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB225K025RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1490 | Buy Now |
DISTI #
84AC2963
|
Newark | Tajb225K025Rnj Rohs Compliant: Yes |Kyocera Avx TAJB225K025RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1440 | Buy Now |
DISTI #
478-3881-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3094 In Stock |
|
$0.0909 / $0.5000 | Buy Now |
DISTI #
TAJB225K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB225K025RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1372 | Buy Now |
DISTI #
TAJB225K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB225K025RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1372 | Buy Now |
DISTI #
581-TAJB225K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 10% RoHS: Compliant | 8591 |
|
$0.1310 / $0.5100 | Buy Now |
DISTI #
E02:0323_00816339
|
Arrow Electronics | Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2345 | Europe - 4000 |
|
$0.1117 | Buy Now |
DISTI #
V72:2272_10764124
|
Arrow Electronics | Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1 |
|
$0.0632 / $0.0838 | Buy Now |
DISTI #
70001954
|
RS | Capacitor, Tantalum, 2.2 uF, 25 V, 32 V, +/-10%, B, 3.5 Ohms (Max.) @ 100 kHz | AVX TAJB225K025RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1510 / $0.1590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB225K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB225K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 55 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TAJB225K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB225K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR2.2/25BK2500PB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Nemco Electronics Corporation | TAJB225K025RNJ vs LSR2.2/25BK2500PB |
TBJB225K025CBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025CBLD0845 |
TBJB225K025CKSB0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025CKSB0900 |
T493B225K025CK6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB225K025RNJ vs T493B225K025CK6212 |
TBJB225K025JKLC9045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025JKLC9045 |
TBJB225K025JLLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025JLLB0800 |
TBJB225K025RCLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025RCLZ0045 |
T493B225K025CK632BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | KEMET Corporation | TAJB225K025RNJ vs T493B225K025CK632BWAFL |
TBJB225K025CDSB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025CDSB0000 |
TBJB225K025CLDC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | TAJB225K025RNJ vs TBJB225K025CLDC0H00 |