Part Details for TAJB155K035ESA by Kyocera AVX Components
Overview of TAJB155K035ESA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB155K035ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJB155K035ESA
|
Avnet Americas | Cap Tant Solid 1.5uF 35VDC B CASE 10% 3528-21 - Custom Tape W/Leader (Alt: TAJB155K035ESA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for TAJB155K035ESA
TAJB155K035ESA CAD Models
TAJB155K035ESA Part Data Attributes
|
TAJB155K035ESA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB155K035ESA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 43 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5200 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | ESCC3012/001 | |
Ripple Current | 51 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB155K035ESA
This table gives cross-reference parts and alternative options found for TAJB155K035ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB155K035ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301200102C155VK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, 1411 | Kyocera AVX Components | TAJB155K035ESA vs 301200102C155VK |