-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6667 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 20±% | 31482 |
|
$0.0525 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 20±% | 5333 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 20±% | 1000 |
|
$0.1800 / $0.6000 | Buy Now |
|
ComSIT USA | STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411 RoHS: Compliant |
|
|
RFQ | |
DISTI #
TAJB106M020R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 20 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TAJB106M020R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1980 |
|
$0.4500 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJB106M020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M020R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0021 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJB106M020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106M020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106M020CGLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020CGLZ0023 |
T493B106M020BT6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB106M020R vs T493B106M020BT6220WAFL |
TBJB106M020LFDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020LFDD0H45 |
TBJB106M020LGDD0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020LGDD0745 |
TBJB106M020JELB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020JELB0024 |
TBJB106M020LFLD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020LFLD0045 |
T493B106M020CC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M020R vs T493B106M020CC61207280 |
TBJB106M020CALB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020CALB9800 |
TBJB106M020CFSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020CFSZ0H45 |
TBJB106M020CGDC0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M020R vs TBJB106M020CGDC0000 |