Part Details for TAJB106M016SNJ by Kyocera AVX Components
Overview of TAJB106M016SNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106M016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8237
|
Newark | Tantalum Capacitor, 10Uf, 16V, 1210 20%, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:2.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:174Ma Rohs Compliant: Yes |Kyocera Avx TAJB106M016SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2060 | Buy Now |
DISTI #
30H0325
|
Newark | Tantalum Capacitor, 10Uf, 16V, 1210 20%, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:2.8Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB106M016SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1930 | Buy Now |
DISTI #
478-11054-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5852 In Stock |
|
$0.1027 / $0.4600 | Buy Now |
DISTI #
TAJB106M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB106M016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
581-TAJB106M016S
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% RoHS: Compliant | 0 |
|
$0.1000 / $0.4400 | Order Now |
DISTI #
73978383
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJB106M016SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2240 | RFQ |
|
Future Electronics | TAJ Series 1210 10 uF 16 V ±20% SMT Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1020 / $0.1060 | Buy Now |
DISTI #
TAJB106M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB106M016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
TAJB106M016SNJ
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, B, 1210, ±20%, -55÷125°C, 2.8Ω Min Qty: 8000 | 0 |
|
$0.0850 | RFQ |
DISTI #
TAJB106M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB106M016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0850 / $0.0925 | Buy Now |
Part Details for TAJB106M016SNJ
TAJB106M016SNJ CAD Models
TAJB106M016SNJ Part Data Attributes
|
TAJB106M016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |