Part Details for TAJB106M016R by Kyocera AVX Components
Overview of TAJB106M016R by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26387661
|
Arrow Electronics | Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 1366 Package Multiple: 1 Date Code: 1821 | Americas - 8738 |
|
$0.0732 | Buy Now |
|
Bristol Electronics | 19515 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 2100 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 1990 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 16891 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 8901 |
|
$0.1106 / $0.6320 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 7925 |
|
$0.0758 / $0.1896 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 4672 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 4374 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 2952 |
|
$0.1264 / $0.6320 | Buy Now |
Part Details for TAJB106M016R
TAJB106M016R CAD Models
TAJB106M016R Part Data Attributes
|
TAJB106M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0028 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJB106M016R
This table gives cross-reference parts and alternative options found for TAJB106M016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106M016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106M016CRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CRSD0723 |
TBJA106M016CSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CSSD0024 |
TBJA106M016CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CSLD0824 |
TBJA106M016CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CBLD0745 |
TBJA106M016CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CRSD0823 |
TBJA106M016CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CBLD0824 |
TBJA106M016CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CSLD0924 |
TBJA106M016CRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CRSD0923 |
TBJA106M016CBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CBSD0824 |
TBJA106M016CSLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106M016R vs TBJA106M016CSLD0745 |